BKP-B

Advanced Energy / TEGAM
324-BKP-B
BKP-B

Mfr.:

Description:
Test Probes Pin Kit, Spear Tip, 4 Pins per Pack

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,590.80 ₹5,590.80

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Probe Tip
Pin Kit
Spear
42 V
Brand: Advanced Energy / TEGAM
Description/Function: Pin Kit, Spear Tip, 4 Pins per Pack
Product: Probe Tips
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY