20LE24-N30

Advanced Energy / Ultravolt
324-20LE24-N30
20LE24-N30

Mfr.:

Description:
DC/DC Converters - Rack Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), BNC-10kV HVout connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,53,506.01 ₹1,53,506.01
₹1,43,003.72 ₹7,15,018.60
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Non-Isolated
1 Output
30 W
24 V
23 V
30 V
0 V to 20 kV
1.5 mA
184.91 mm (7.28 in)
100 mm (3.937 in)
38.16 mm (1.502 in)
Industrial
Brand: Advanced Energy / Ultravolt
Dimensions: 184.91 mm x 100 mm x 38.16 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Mounting Style: Rack
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY