6A12-N4

Advanced Energy / Ultravolt
324-6A12N4

6A12-N4

Mfr.:

Description:
Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,892.11 ₹39,892.11
₹39,869.49 ₹2,39,216.94
₹39,863.40 ₹4,78,360.80
27 Quote

Product Attribute Attribute Value
Advanced Energy
Product Category: Non-Isolated DC/DC Converters
RoHS:  
Through Hole
Non-Isolated / PoL
1 Output
4 W
12 V
11 V
16 V
0 V to - 6 kV
670 uA
- 40 C
+ 65 C
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Industry: Industrial
Output Type: Negative
Package/Case: Module
Product Type: Non-Isolated DC-DC Converters
Series: A
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: UltraVolt
Unit Weight: 181.750 g