AEQ5-100FL0.5

Advanced Energy / Ultravolt
324-AEQ5-100FL0.5
AEQ5-100FL0.5

Mfr.:

Description:
DC/DC Converters - Through Hole AEQ-Series +5VDC Input, +100VDC Output, Floating/Reversible, 0.5W Output Power, Thru-hole mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,230.74 ₹13,230.74
₹12,708.77 ₹50,835.08
₹12,454.52 ₹1,49,454.24
₹11,147.35 ₹3,12,125.80
₹11,040.44 ₹5,74,102.88
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
500 mW
5 V
100 V
5 mA
1.5 kV
Medical, Industrial
AEQ
Brand: Advanced Energy / Ultravolt
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Tradename: Ultravolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

AEQ High Voltage DC-DC Converters

Advanced Energy / UltraVolt AEQ High Voltage DC-DC Converters are ultra-miniature UL-approved isolated single- or dual-output DC-to-DC converters that supply up to 600VDC at 0.5W of output power from an input voltage of 5VDC. These converters are ultra-miniature (0.5" cube), and the devices' PCB mount and modular design make installation easy. The Ultravolt AEQ has a -25°C to +70°C case temperature and -55°C to +105°C storage temperature range. The small size of the Advanced Energy UltraVolt AEQ High Voltage DC-DC Converters and the ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects.