AL295M-450WHII4

Advanced Illumination
550-AL295M-450WHII4
AL295M-450WHII4

Mfr.:

Description:
Industrial Light Bars & Light Strips MicroBrite Bar Light, 450 mm, White, I4, Rev. A

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,36,322.34 ₹1,36,322.34

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Light Bar
White
486.4 mm
20 mm
24 VDC
IP50
230 mA
Wire Lead
M4 Mounting Screws
AL295
Brand: Advanced Illumination
Height: 20 mm
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 1.378 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL295 MicroBrite™ Bar Lights

Advanced Illumination AL295 MicroBrite™ Bar Lights provide high-intensity illumination within a compact, space-saving form factor. Their reduced size allows for a naturally shorter LED pitch, resulting in superior uniformity, especially at close working distances compared to larger lights. The enhanced close-range performance makes the AL295 bar lights from Advanced Illumination suitable for applications demanding close-up inspections within tight spatial constraints. AL295 bar lights offer various color variations, a 2m long cable, an IP50 protection rating, and a 0°C to +60°C operating temperature range.

FEATURED PRODUCTS
ADVANCED ILLUMINATION