BL2-020262524

Advanced Illumination
550-BL2-020262524
BL2-020262524

Mfr.:

Description:
Industrial Backlights High Intensity Back-Lit Backlight, 2" x 2", Red, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,220.56 ₹50,220.56

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Backlights
RoHS:  
Red Orange
625 nm
24 VDC
85.6 mm
78.5 mm
23.9 mm
M6 Mounting Channel
BL2
Brand: Advanced Illumination
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

BL2 High-Intensity Back-Lit Backlights

Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.