DF241-WHI3524

Advanced Illumination
550-DF241-WHI3524
DF241-WHI3524

Mfr.:

Description:
Industrial Ring Lights Small Low Angle Dark Field Ring Light, White, 35mm FOV, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95,589.76 ₹95,589.76

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
White
93.5 mm
155.4 mm
240 mA
Wire Lead
DF241
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DF241 Small, Low-Angle Dark Field Rings

Advanced Illumination DF241 Small, Low-Angle Dark Field Rings are designed for even the most demanding surface inspection applications. These ring lights feature LEDs that are physically focused to a point in space, rather than utilizing a focused lens. The precision LED aiming produces a thin, uniform slice of light whose footprint on the target is quite small compared to the light head diameter. DF241 field rings from Advanced Illumination are ideal for use on flat, specular reflective surfaces that need the lowest angle of incidence to contrast minor surface defects, such as scratches or pits. To achieve the proper light geometry, this light head needs to be positioned no more than 25mm from the surface for optimal results.

FEATURED PRODUCTS
ADVANCED ILLUMINATION