RL121-36524

Advanced Illumination
550-RL121-36524
RL121-36524

Mfr.:

Description:
Industrial Ring Lights Small High Dispersion Bright Field Ring Light, 2.95" O.D., UV, 24v

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,848.48 ₹73,848.48

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Ultraviolet
365 nm
35.1 mm
75 mm
240 mA
IP50
Wire Lead
RL121
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

RL121 Small High Dispersion Bright Field Lights

Advanced Illumination RL121 Small High Dispersion Bright Field Lights provide non-lensed light at broad angles, emitting soft lighting for applications that require short working distances. At only 14.2mm thick, the lights offer a low-profile design suitable for space-constrained applications. Various wavelengths, from UV to IR, are available when using the RL121 field lights. Advanced Illumination RL121 Field Lights feature a protection rating of IP50 and an operating temperature range of 0°C to +60°C.

FEATURED PRODUCTS
ADVANCED ILLUMINATION