ALD1101BPAL

Advanced Linear Devices
585-ALD1101BPAL
ALD1101BPAL

Mfr.:

Description:
MOSFETs Dual N-Channel Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹942.98 ₹47,149.00
₹785.51 ₹78,551.00
₹699.78 ₹3,49,890.00
₹655.06 ₹6,55,060.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-8
N-Channel
2 Channel
12 V
40 mA
50 Ohms, 50 Ohms
- 12 V, 12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Product Type: MOSFETs
Series: ALD1101B
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.