ALD110800APCL

Advanced Linear Devices
585-ALD110800APCL
ALD110800APCL

Mfr.:

Description:
MOSFETs Quad EPAD(R) N-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,124.68 ₹1,124.68
₹880.55 ₹8,805.50
₹732.39 ₹73,239.00
₹653.19 ₹3,26,595.00
₹610.33 ₹6,10,330.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-16
N-Channel
4 Channel
10 V
12 mA
500 Ohms
- 12 V, 12 V
0 V
0 C
+ 70 C
500 mW
Depletion
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Forward Transconductance - Min: 0.0014 S
Product Type: MOSFETs
Series: ALD110800A
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 1.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.