ALD1702APAL

Advanced Linear Devices
585-ALD1702APAL
ALD1702APAL

Mfr.:

Description:
Precision Amplifiers 5.0 Volt 0.9 mV Precision R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹35,641.50
₹710.03 ₹71,003.00
₹689.53 ₹1,72,382.50
₹683.01 ₹3,41,505.00
₹674.62 ₹6,74,620.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
900 uV
30 pA
10 V, +/- 6 V
4 V, +/- 2 V
2 mA
8 mA
70 dB
26 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1702A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 10 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES