ALD1722SAL

Advanced Linear Devices
585-ALD1722SAL
ALD1722SAL

Mfr.:

Description:
Precision Amplifiers Low Power CMOS OpAmp, Vos +/-0.09mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.03 ₹29,351.50
₹563.74 ₹56,374.00
₹538.58 ₹1,34,645.00
₹523.67 ₹2,61,835.00
₹510.63 ₹5,10,630.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1 Channel
1.5 MHz
2.8 V/us
90 uV
10 pA
10 V, +/- 5 V
4 V, +/- 2 V
800 uA
8 mA
97 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1722S
Amplifier Type: Low Power Amplifier
Brand: Advanced Linear Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 7.5 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Settling Time: 8 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES