ALD2301APAL

Advanced Linear Devices
585-ALD2301APAL
ALD2301APAL

Mfr.:

Description:
Analog Comparators 2mV Open Drain Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,304.34 ₹1,15,217.00
₹2,295.96 ₹2,29,596.00
₹2,216.75 ₹5,54,187.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Open Drain
650 ns
Precision
3 V
12 V
18 uA
60 mA
2 mV
200 pA
0 C
+ 70 C
ALD2301A
Tube
Brand: Advanced Linear Devices
Ios - Input Offset Current: 200 pA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES