ALD2321ASCL

Advanced Linear Devices
585-ALD2321ASCL
ALD2321ASCL

Mfr.:

Description:
Analog Comparators .2mV Prec Dual with Comp Output Drivers

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,619.47 ₹80,973.50
₹1,599.90 ₹1,59,990.00
₹1,567.29 ₹3,91,822.50
₹1,547.72 ₹7,73,860.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
2 Channel
Push-Pull
1.1 us
Precision
3 V
10 V
180 uA
50 mA
200 uV
20 pA
0 C
+ 70 C
ALD2321A
Tube
Brand: Advanced Linear Devices
Ios - Input Offset Current: 20 pA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES