ALD2332BPAL

Advanced Linear Devices
585-ALD2332BPAL
ALD2332BPAL

Mfr.:

Description:
Analog Comparators Voltage Comparator 1mV Prec Dual EPAD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.00 ₹62,850.00
₹1,248.61 ₹1,24,861.00
₹1,216.93 ₹3,04,232.50
₹1,205.75 ₹6,02,875.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
PDIP-8
2 Channel
Push-Pull
2.4 us
Precision
4 V
10 V
500 uA
1 mV
20 pA
0 C
+ 70 C
ALD2332B
Tube
Brand: Advanced Linear Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES