ALD2711ASAL

Advanced Linear Devices
585-ALD2711ASAL
ALD2711ASAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Prec Micropw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,350.97 ₹7,350.97
₹6,109.81 ₹61,098.10
₹5,608.50 ₹2,80,425.00
₹5,460.35 ₹5,46,035.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
700 mV/us
650 uV
10 pA
10 V, +/- 6 V
2 V, +/- 1 V
450 uA
1 mA
63 dB
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD2711A
Tube
Amplifier Type: Micropower Amplifier
Brand: Advanced Linear Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES