ALD2726EPBL

Advanced Linear Devices
585-ALD2726EPBL
ALD2726EPBL

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual EPAD(R) U-Micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,041.75 ₹26,043.75
₹1,019.39 ₹1,01,939.00
₹1,013.80 ₹2,53,450.00
₹981.19 ₹4,90,595.00
₹970.00 ₹9,70,000.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 kHz
100 mV/us
100 uV
10 pA
10 V, +/- 5 V
2 V, +/- 1 V
80 uA
200 uA
90 dB
55 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD2726E
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: +/- 5 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES