ALD4501PEL

Advanced Linear Devices
585-ALD4501PEL
ALD4501PEL

Mfr.:

Description:
Timers & Support Products Quad Prec Hi-Speed

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18   Multiples: 18
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,816.08 ₹32,689.44
₹1,682.83 ₹1,81,745.64
₹1,618.54 ₹4,07,872.08
₹1,581.26 ₹7,96,955.04
1,008 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Timers & Support Products
RoHS:  
Standard
4 Timer
CMOS, NMOS, TTL
PDIP-20
2 V
12 V
0 C
+ 70 C
ALD4501P
Through Hole
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 600 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 18
Subcategory: Clock & Timer ICs
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.