ALD810020SCL

Advanced Linear Devices
585-ALD810020SCL
ALD810020SCL

Mfr.:

Description:
MOSFETs Quad SAB MOSFET ARRAY VT=2.00V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹765.94 ₹765.94
₹509.69 ₹5,096.90
₹411.86 ₹41,186.00
₹366.20 ₹1,83,100.00
₹324.27 ₹3,24,270.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-16
N-Channel
4 Channel
10.6 V
80 mA
300 Ohms
- 12 V, 12 V
2.02 V
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays

Advanced Linear Devices ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays are built with production-proven EPAD® technology. The ALD8100xx/ALD9100xx Supercapacitor Auto Balancing (SAB) addresses voltage and leakage-current balancing of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or super caps, connected in series can be leakage-current balanced by using a combination of one or more devices connected across each supercapacitor stack to prevent over-voltages.