EH301A

Advanced Linear Devices
585-EH301A
EH301A

Mfr.:

Description:
Energy Harvesting Modules 3.1V to 5.2V 55mJ 88msec@150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,574.99 ₹11,574.99
₹10,009.07 ₹1,00,090.70
₹9,787.17 ₹2,44,679.25
₹9,786.27 ₹4,89,313.50
₹9,785.37 ₹9,78,537.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Energy Harvesting Modules
RoHS:  
Electrical Energy
DC
3.1 V to 5.2 V
500 mW
0 V to 500 V
+ 70 C
50.8 mm x 13.97 mm x 17.78 mm
Brand: Advanced Linear Devices
Input Current: 200 nA to 400 mA
Minimum Operating Temperature: 0 C
Product Type: Energy Harvesting Modules
Series: EH301
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8537109920
USHTS:
8507808200
TARIC:
8537109899
ECCN:
EAR99

EH300 / EH301 EPAD Energy Harvesting Modules

Advanced Linear Devices EH300 / EH301 EPAD® Energy Harvesting™ Modules accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5.0V electrical circuits and systems. These modules are completely self-powered and always in the active mode. They are intended for low power intermittent duty cycle sampled data or condition-based monitoring/ extreme lifespan applications. This series accepts instantaneous input voltages ranging from 0.0V to +/-500V AC or DC as well as input currents from 200nA to 400mA from energy harvesting sources that produce electrical energy ineither a steady or an intermittent and irregular manner with varying source impedances. The EH300 / EH301 modules condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications.