EH4295

Advanced Linear Devices
585-EH4295
EH4295

Mfr.:

Description:
Power Management Modules Low Volt Booster Mod 950 Ohm Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,900.38 ₹9,900.38
₹9,085.98 ₹90,859.80
₹8,736.56 ₹2,18,414.00
₹8,444.90 ₹4,22,245.00
₹7,979.94 ₹7,97,994.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Power Management Modules
RoHS:  
Power Modules
4 V
12 V
Brand: Advanced Linear Devices
Dimensions: 38.1 mm x 25.4 mm x 15.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management Modules
Series: EH4295
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 26.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES