EHJ4C

Advanced Linear Devices
585-EHJ4C
EHJ4C

Mfr.:

Description:
Rectangular Cable Assemblies 2 wire 6 in Out Cble EH4200 Booster Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,702.40 ₹1,702.40
₹1,475.04 ₹14,750.40
₹1,398.63 ₹34,965.75
₹1,378.13 ₹68,906.50
₹1,216.00 ₹1,21,600.00
₹1,134.93 ₹2,83,732.50
₹1,054.80 ₹5,27,400.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EHJ
Cables
Socket Adapter Cable
J4
6 in
Bulk
Brand: Advanced Linear Devices
Description/Function: 2-wire output cable for EH4200 series modules with connector to the EH300/EH301
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544110000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85441101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES