NSL-RHS9911

Advanced Photonix
846-NSL-RHS9911
NSL-RHS9911

Mfr.:

Description:
Photoresistors ROHS CdS Photoresistor, 8-20Kohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,574

Stock:
1,574
Can Dispatch Immediately
On Order:
1,500
Expected 08-06-2026
9,000
6,000
Expected 20-07-2026
3,000
Expected 30-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹226.43 ₹2,264.30
₹218.04 ₹21,804.00
₹200.34 ₹1,00,170.00
₹189.16 ₹1,89,160.00
₹187.29 ₹5,61,870.00
₹185.43 ₹9,27,150.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
50 mW
8 kOhms to 20 kOhms
- 30 C
+ 70 C
Brand: Advanced Photonix
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 1000
Supply Voltage - Max: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CdS Photocells

Advanced Photonix CdS Photocells are Light-Dependent Resistors (LDRs) with sensitivity in the visible light region. The visible light measurement is designed to sense light from 400nm to 700nm.