ATS-1103-C1-R0

Advanced Thermal Solutions
984-ATS-1103-C1-R0
ATS-1103-C1-R0

Mfr.:

Description:
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/2 Brick, T766, 61x58x6.1mm, 58mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,732.22 ₹1,732.22
₹1,597.11 ₹15,971.10
₹1,512.31 ₹30,246.20
₹1,381.86 ₹69,093.00
₹1,380.93 ₹1,38,093.00
₹1,302.66 ₹2,60,532.00
₹1,267.25 ₹6,33,625.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/2 Brick
Screw
Aluminum
Angled Fin
9.6 C/W
61 mm
58 mm
6.1 mm
Brand: Advanced Thermal Solutions
Color: Gold
Packaging: Bulk
Product Type: Heat Sinks
Series: Brick HS
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.