ATS-3017

Advanced Thermal Solutions
984-ATS-3017
ATS-3017

Mfr.:

Description:
Heat Sinks High-Capacity Active Cooling 303x165x129mm (LxWxH), Fans: 2 Unit, 48VDC, 79dBA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,34,144.72 ₹1,34,144.72
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-3
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: PolarVrTX
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POLARVrTX High-Capacity Active Cooling Heat Sinks

Advanced Thermal Solutions POLARVrTX™ High-Capacity Active Cooling Heat Sinks deliver superior active cooling performance that outperforms liquid cooling options, making them a cost-effective thermal solution. When deployed in high-power systems that would normally be cooled with water, these POLARVrTX heat sinks provide thermal resistance to water using air. Added benefits of air cooling versus liquid cooling include low maintenance, uniform cooling, and ease of installation. The high-efficiency fin field design of these POLARVrTX heat sinks enables them to cool high-output devices in various applications. Typical applications include UV-C LED cooling, laser cooling, medical diagnostic equipment, electronics cooling, industrial cooling, HVAC, food and beverage processing, and imaging equipment.