ATS-52330B-C2-R0

Advanced Thermal Solutions
984-ATS-52330B-C2-R0
ATS-52330B-C2-R0

Mfr.:

Description:
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodize, C675, 33x33x7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹714.69 ₹714.69
₹674.62 ₹6,746.20
₹637.35 ₹12,747.00
₹600.08 ₹30,004.00
₹562.81 ₹56,281.00
₹530.19 ₹1,06,038.00
₹510.63 ₹2,55,315.00
₹492.92 ₹4,92,920.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Angled Fin
5.84 C/W
33 mm
33 mm
7.5 mm
Brand: Advanced Thermal Solutions
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: HS with TAPE
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Type: Component
Part # Aliases: ATS-50325P-C2-HS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99