ATS-53230D-C1-R0

Advanced Thermal Solutions
984-ATS-53230D-C1-R0
ATS-53230D-C1-R0

Mfr.:

Description:
Heat Sinks maxiGRIP BGA Heat Sink+Attachment, High Performance, Straight, T766, 23x23x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,404.22 ₹1,404.22
₹1,255.13 ₹12,551.30
₹1,195.50 ₹23,910.00
₹1,147.98 ₹57,399.00
₹1,098.59 ₹1,09,859.00
₹1,041.75 ₹2,08,350.00
₹1,018.46 ₹5,09,230.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA
Snap On
Aluminum
Straight Fin
16.78 C/W
23 mm
23 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: maxiGRIP HS ASM
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
TARIC:
7616991099
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.