ATS-54170R-C1-R0

Advanced Thermal Solutions
984-ATS-54170R-C1-R0
ATS-54170R-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, 2-Side Tape, T412, Straight, 17x17x19.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,021.25 ₹1,021.25
₹955.10 ₹9,551.00
₹901.05 ₹18,021.00
₹880.55 ₹44,027.50
₹847.94 ₹84,794.00
₹803.21 ₹1,60,642.00
₹785.51 ₹3,92,755.00
₹756.62 ₹7,56,620.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
9.3 C/W
17 mm
17 mm
19.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 14.521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.