ATS-54425K-C1-R0

Advanced Thermal Solutions
984-ATS-54425K-C1-R0
ATS-54425K-C1-R0

Mfr.:

Description:
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 42.5x42.5x14.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹888.01 ₹88,801.00
₹837.69 ₹1,67,538.00
₹815.33 ₹4,07,665.00
₹785.51 ₹7,85,510.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
4.3 C/W
42.5 mm
42.5 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).