ATS-55150K-C1-R0

Advanced Thermal Solutions
984-ATS-55150K-C1-R0
ATS-55150K-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, High Performance, X-Cut, Double-Side Tape, T412, 15x15x14.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹936.46 ₹936.46
₹851.67 ₹8,516.70
₹811.60 ₹16,232.00
₹783.64 ₹39,182.00
₹782.71 ₹78,271.00
₹743.58 ₹1,48,716.00
₹724.94 ₹3,62,470.00
₹697.92 ₹6,97,920.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
21.4 C/W
15 mm
15 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.