ATS-55150W-C1-R0

Advanced Thermal Solutions
984-ATS-55150W-C1-R0
ATS-55150W-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, High Performance, X-Cut, Double-Side Tape, T412, 15x15x24.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹986.78 ₹98,678.00
₹929.94 ₹1,85,988.00
₹905.71 ₹4,52,855.00
₹872.16 ₹8,72,160.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
11.7 C/W
15 mm
15 mm
24.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 7.483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.