ATS-55270R-C1-R0

Advanced Thermal Solutions
984-ATS-55270R-C1-R0
ATS-55270R-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 27x27x19.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,185.25 ₹1,185.25
₹1,056.66 ₹10,566.60
₹1,006.34 ₹20,126.80
₹963.48 ₹48,174.00
₹934.60 ₹93,460.00
₹881.48 ₹1,76,296.00
₹857.26 ₹4,28,630.00
₹826.51 ₹8,26,510.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
5.8 C/W
27 mm
27 mm
19.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 15.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.