ATS-55330R-C1-R0

Advanced Thermal Solutions
984-ATS-55330R-C1-R0
ATS-55330R-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 33x33x19.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,237.43 ₹1,237.43
₹1,105.11 ₹11,051.10
₹1,052.93 ₹21,058.60
₹1,035.23 ₹51,761.50
₹977.46 ₹97,746.00
₹921.55 ₹1,84,310.00
₹897.32 ₹4,48,660.00
₹864.71 ₹8,64,710.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
4.5 C/W
33 mm
33 mm
19.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.