ATS-61270D-C1-R0

Advanced Thermal Solutions
984-ATS-61270D-C1-R0
ATS-61270D-C1-R0

Mfr.:

Description:
Heat Sinks BGA fanSINK Assembly+maxiGRIP Attachment, T412, 26.25x26.25x9.5mm, 26.25mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
100
Expected 20-03-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,555.13 ₹1,555.13
₹1,345.80 ₹13,458.00
₹1,234.40 ₹24,688.00
₹1,154.44 ₹57,722.00
₹1,120.30 ₹1,12,030.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Cross Cut Fin
3.3 C/W
27 mm
27 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-61
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: fanSINK maxiGRIP
Type: Component
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.