ATS-61270K-C1-R0

Advanced Thermal Solutions
984-ATS-61270K-C1-R0
ATS-61270K-C1-R0

Mfr.:

Description:
Heat Sinks BGA fanSINK Assembly+maxiGRIP Attachment, T412, 26.25x26.25x14.5mm, 26.25mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 26-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,085.37 ₹2,085.37
₹1,778.81 ₹17,788.10
₹1,620.40 ₹32,408.00
₹1,506.72 ₹75,336.00
₹1,400.50 ₹1,40,050.00
₹1,384.65 ₹2,76,930.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Cross Cut Fin
2.4 C/W
27 mm
27 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-61
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: fanSINK maxiGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8542900000
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.