ATS-61300K-C1-R0

Advanced Thermal Solutions
984-ATS-61300K-C1-R0
ATS-61300K-C1-R0

Mfr.:

Description:
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 29.25x29.25x14.5mm, 29.25mm dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,146.87 ₹2,146.87
₹1,805.83 ₹18,058.30
₹1,644.63 ₹32,892.60
₹1,529.08 ₹76,454.00
₹1,421.00 ₹1,42,100.00
₹1,407.02 ₹2,81,404.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Straight Fin
2.4 C/W
30 mm
30 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-61
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: fanSINK maxiGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.