ATS-64190G-C1-R0

Advanced Thermal Solutions
984-ATS-64190G-C1-R0
ATS-64190G-C1-R0

Mfr.:

Description:
Heat Sinks DSPfrost/pcbCLIP Heat Sink Assembly, 12.5mm, w/HS, Spring/Frame Clip, T766 Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,261.66 ₹1,261.66
₹1,137.73 ₹11,377.30
₹1,083.68 ₹21,673.60
₹1,029.64 ₹51,482.00
₹1,006.34 ₹1,00,634.00
₹948.57 ₹1,89,714.00
₹923.41 ₹4,61,705.00
₹889.87 ₹8,89,870.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA Packages
PCB
Aluminum
Straight Fin
9.53 C/W
25 mm
18.25 mm
12.5 mm
Brand: Advanced Thermal Solutions
Color: Blue
Product Type: Heat Sinks
Series: ATS-64190
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: pcbCLIP/DSPfrost
Type: PCB Clip Heat Sink Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99