ATS-CP-1000

Advanced Thermal Solutions
984-ATS-CP-1000
ATS-CP-1000

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate, Copper Tube, No Finish, 0.006C/W@1 GPM, 202x130x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,306.44 ₹32,306.44
₹31,176.16 ₹3,11,761.60

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
IGBT
Aluminum
0.0064 C/W
202 mm
130 mm
20 mm
IGBT Modules
Brand: Advanced Thermal Solutions
Mounting Style: Screw
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8419899090
USHTS:
7616995190
JPHTS:
761699000
TARIC:
7616999099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

ATS-CP IGBT Liquid Cold Plates

Advanced Thermal Solutions (ATS) ATS-CP IGBT Liquid Cold Plates feature an innovative, internal mini-channel fin design for unmatched thermal performance. The series offers a 30% or greater improvement in thermal performance compared to commercially available cold plates. These lightweight IGBT cold plates offer a maximum pressure of 60psi. The ATS ATS-CP-1000 cold plate, at a flow rate of 4L/min, transfers 1kW of heat at a 5.5°C temperature difference between the cold plate base and inlet fluid temperature. If the coolant has particles, a #60 filter or finer is recommended to remove possible particles in the liquid. Applications for ATS ATS-CP IGBT Liquid Cold Plates include automotive, wind turbines, power electronics, utility vehicles, and more.