ATS-EXL117-300-R0

Advanced Thermal Solutions
984-ATSEXL117-300R0
ATS-EXL117-300-R0

Mfr.:

Description:
Heat Sinks PCIe Extrusion Profile, AL6063, 300mm Length, 233mm Width, 12mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,852.67 ₹10,852.67
₹10,168.73 ₹1,01,687.30
₹9,892.92 ₹4,94,646.00
₹9,580.77 ₹9,58,077.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
6.9 C/W
11.81 in
9.17 in
0.47 in
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Aluminum Extrusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7604291090
JPHTS:
760429000
KRHTS:
7604299000
MXHTS:
7604290200
BRHTS:
76042920
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe ATS-EXL Extrusions

Advanced Thermal Solutions PCIe (Peripheral Component Interconnect Express) ATS-EXL Extrusions are off-the-shelf extrusion profiles that require no tooling. The thermal management of PCIe cards is critical to maintaining optimal speeds. Advanced Thermal Solutions PCIe ATS-EXL Extrusions offer cooling solutions for all PCIe sizes and next-generation device connectors. The extrusions are available in a variety of designs to meet system analysis and cooling requirements. These devices are available in various lengths, such as 254mm, 288mm, 300mm, and 1220mm.

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).