ATS-HE54-C4-R0

Advanced Thermal Solutions
984-ATS-HE54-C4-R0
ATS-HE54-C4-R0

Mfr.:

Description:
Heat Exchangers Compact Heat Exchanger with One 24VDC Fan

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,986.07 ₹38,986.07
₹35,520.04 ₹3,55,200.40
₹33,192.29 ₹9,95,768.70

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE54
Heat Exchangers
Liquid-to-Air
24 VDC
1.18 in
3.35 in
3.35 in
Brand: Advanced Thermal Solutions
Length: 3.35 in
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 10
Unit Weight: 399.161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
ECCN:
EAR99

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.