ATS-LQHS-84030-C1-R0

Advanced Thermal Solutions
984-ATSLQHS84030C1R0
ATS-LQHS-84030-C1-R0

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Assisted fanSINK Assembly, Performance, 84x84x30.8mm, T766 Chomerics TIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,885.94 ₹22,885.94
₹20,439.96 ₹2,04,399.60
₹19,464.37 ₹4,86,609.25
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heat Sinks
BGA Fan Heat Sink
0.05 C/W
84 mm
84 mm
30.8 mm
Brand: Advanced Thermal Solutions
Mounting Style: PCB
Packaging: Bulk
Product Type: Heat Sinks
Series: LQHS
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Tradename: fanSINK
Unit Weight: 287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

LQHS Liquid Cooled fanSINKs

Advanced Thermal Solutions LQHS Liquid Cooling fanSINKs are compact heat sinks designed to optimize liquid spot cooling for high-power FPGAs and GPUs. The LQHS series' liquid loop construction provides a unique cooling solution with comparable thermal performance to a cold plate or vapor chamber. Advanced Thermal Solutions LQHS Liquid Cooling fanSINKs feature an integrated heat exchanger and a screw PEM push pin attachment. While the fan is not included in the assembly, the fanSINKs' design allows users to select a fan from recommended SKUs or preferred partner lists.