ATS-NVA-3353-C1-R2

Advanced Thermal Solutions
984-ATS-NVA-3353C1R2
ATS-NVA-3353-C1-R2

Mfr.:

Description:
Heat Sinks Performance Active Heat Sink to Cool NVIDIA Jetson TX2 NX Module, 63x40mm, 8mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,273.59 ₹2,273.59
₹2,018.28 ₹20,182.80
₹1,921.37 ₹48,034.25
₹1,851.49 ₹92,574.50
₹1,784.40 ₹1,78,440.00
₹1,699.60 ₹4,24,900.00
₹1,612.01 ₹8,06,005.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
NVIDIA Jetson
Screw
Aluminum
1.7 C/W
63 mm
40 mm
8 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 37.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.