ATS-PCB1009

Advanced Thermal Solutions
984-ATS-PCB1009
ATS-PCB1009

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, Stamped, No TIM, TO220, 19.05x19.05x9.53mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,542

Stock:
7,542 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹117.41
₹104.36 ₹1,043.60
₹99.70 ₹1,994.00
₹95.98 ₹4,799.00
₹85.54 ₹8,554.00
₹83.77 ₹16,754.00
₹79.39 ₹39,695.00
₹70.16 ₹70,160.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Screw
Aluminum
Straight Fin
24 C/W
19.05 mm
19.05 mm
9.53 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.