ATS-PCBM1103

Advanced Thermal Solutions
984-ATS-PCBM1103
ATS-PCBM1103

Mfr.:

Description:
Heat Sinks Heat Sink, Board Level, No TIM, Aluminum, TO218/TO220/TO247, 25.4x42x25mm LxWxH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹332.65 ₹3,326.50
₹324.27 ₹6,485.40
₹319.61 ₹15,980.50
₹271.15 ₹27,115.00
₹269.29 ₹53,858.00
₹236.68 ₹1,18,340.00
₹225.50 ₹2,25,500.00
₹219.90 ₹4,39,800.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218, TO-220, TO-247
Aluminum
25.4 mm
42 mm
25 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.