ATS-TCP2068-C1-R0

Advanced Thermal Solutions
984-ATSTCP2068C1R0
ATS-TCP2068-C1-R0

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Tubed Cold Plate Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,82,092.98 ₹19,10,464.90
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Cold Plate Assembly
Aluminum
600 mm
270 mm
16.7 mm
Brand: Advanced Thermal Solutions
Mounting Style: Panel
Product Type: Heat Sinks
Series: ATS-TCP
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.