ATS-THCP-1001-C1-R0

Advanced Thermal Solutions
984-ATS-THCP1001C1R0
ATS-THCP-1001-C1-R0

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Cold Plate, Dual-Sided, High Flow Rate, 0.011C/W at 1.0 GPM, 143x147x24mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,709.44 ₹37,709.44
₹34,745.62 ₹3,47,456.20
₹32,263.34 ₹8,06,583.50

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Dual-Sided, High-Flow
Aluminum
0.011 C/W
143 mm
147 mm
24 mm
Automotive, UPS, Wind Turbines
Brand: Advanced Thermal Solutions
Mounting Style: Chassis Mount
Packaging: Bulk
Series: ATS-THCP
Factory Pack Quantity: 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Dual-Sided, High-Flow Cold Plates

Advanced Thermal Solutions (ATS) Dual-Sided, High-Flow Cold Plates allow components to be mounted on both sides, increasing cooling performance and adaptability. Each cold plate features etched no-drill zones on both sides, giving a visual guide for various mounting schemes. The component cooling area can be drilled to only 7mm deep to avoid damaging the internal fluid channels. Features include innovative technology that allows superior heat transfer with a flexible design platform and easy connection due to the industry-standard threaded hole sizes. These cold plates from ATS are suitable for high-flow applications where coolant flows up to 4GPM are accommodated.