ATS-TI1OP-519-C1-R3

Advanced Thermal Solutions
984-ATS-TI1OP519C1R3
ATS-TI1OP-519-C1-R3

Mfr.:

Description:
Heat Sinks Heat Sink for TI Module TAS5622/TAS5624, Black, 78mm L, 36mm W, 35.6mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
589
Expected 05-06-2026
1,200
Expected 10-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,027.78 ₹1,027.78
₹909.44 ₹9,094.40
₹866.57 ₹17,331.40
₹834.89 ₹41,744.50
₹804.14 ₹80,414.00
₹758.49 ₹1,51,698.00
₹737.99 ₹3,68,995.00
₹710.96 ₹7,10,960.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
TI Module #TAS5622, #TAS5624
Screw
Aluminum
Longitudinal Fin
2.2 C/W
78 mm
36 mm
35.6 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-TI1OP
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Texas Instruments
Type: Module
Unit Weight: 127.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for TI Audio Evaluation Module

Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module are high-performance device-specific heat sinks optimized for natural-convection air cooling. The black anodized finish maximizes heat dissipation. These heat sinks are available with 2 4-40 taped threaded holes. The heat sinks for TI's module come in dimensions of length (A) 50mm to 78mm, width (B) 13mm to 36mm, and height (C) 2mm to 35.6mm.