ATS-X53190B-C1-R0

Advanced Thermal Solutions
984-ATS-X53190B-C1R0
ATS-X53190B-C1-R0

Mfr.:

Description:
Heat Sinks BGA Cooling Solutions+superGRIP Attachment, High Performance, T766, 19x19x7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 05-06-2026
200
Expected 12-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,051.82 ₹2,051.82
₹1,823.53 ₹18,235.30
₹1,736.88 ₹34,737.60
₹1,674.44 ₹83,722.00
₹1,612.95 ₹1,61,295.00
₹1,520.70 ₹3,04,140.00
₹1,479.70 ₹7,39,850.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
Straight Fin
22 C/W
18.25 mm
18.25 mm
7.5 mm
Brand: Advanced Thermal Solutions
Color: Blue
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-X
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: superGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.