ATS-iCDM-10

Advanced Thermal Solutions
984-ATS-ICDM-10
ATS-iCDM-10

Mfr.:

Description:
Recirculating Chillers Liquid Cooling Distribution Module for Industrial Apps, 10kW, 550x800x575mm
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,50,544.55 ₹24,50,544.55
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Recirculating Chillers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
iCDM
Cooling Distribution Module
574.5 mm
550 mm
Brand: Advanced Thermal Solutions
Length: 800 mm
Packaging: Bulk
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Unit Weight: 54.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418100055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.