CS-125SSS-A

Advanced Thermal Solutions
984-CS-125SSS-A
CS-125SSS-A

Mfr.:

Description:
Multiple Function Sensor Modules Candlestick Sensor for Velocity and Temp Measurement, 12mm, Wire 16.4', 0-6m/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,864.35 ₹49,864.35
₹48,875.71 ₹4,88,757.10

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensors
+ 120 C
Application: Thermal Measurement
Brand: Advanced Thermal Solutions
Height: 12 mm
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Modules
Series: CS
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.